Amplifier IC Stereo Headphone Class AB 35mW VSSOP-8

You may also like:
LM386N-3 LM386N-3
National Semiconductor
LM386N-1 LM386N-1
National Semiconductor
DRV134PA DRV134PA
TI
TDA7292 TDA7292
STMicroelectronics
TDA2030AV TDA2030AV
STMicroelectronics
LM380N LM380N
National Semiconductor

$1.29 ea

10% discount applied in cart

83 In Stock
More Available – 13 weeks


  • Jameco Part no.: 2305111
  • Manufacturer: TI
  • Manufacturer no.: LM4910MM/NOPB
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
1+ $1.29
10+ $0.95
100+ $0.7595

Request a Large Quantity Quote

Stereo Headphone Amplifier Class AB 35mW VSSOP-8

specifications

  • Series: Boomer®
  • Type: Class AB
  • Output Type: Headphones, 2-Channel (Stereo)
  • Max Output Power x Channels @ Load: 35 mW x 2 @ 32 Ohm
  • Voltage - Supply: 2.2 V to 5.5 V
  • Features: De-pop, Shutdown, Thermal Protection
  • Mounting Type: Surface Mount
  • Operating Temperature: -40°C to 85°C (TA)
  • Package: VSSOP-8, 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
  • Base Number: LM4910


Report a problem
Suggest a product
Specification Value
PackageVSSOP-8


Report a problem
Suggest a product