Neopixel LED Ring 16-LED 5050 PCB RGB 5V Ultrabright 960mA 4-Wire

You may also like:
1138 1138
Adafruit Industries
1376 1376
Adafruit Industries
RGBLED-STRIP-1M RGBLED-STRIP-1M
Jameco Valuepro
71914-3CK1 71914-3CK1
OSRAM Opto Semiconductors
PGRF4-3528-R60-12V-WP-IP22 PGRF4-3528-R60-12V-WP-IP22
Jameco Valuepro
RGBWW-5M-300-IP65 RGBWW-5M-300-IP65
Arndt Electronics

$7.95 ea

28 In Stock
More Available – 13 weeks


  • Jameco Part no.: 2305703
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: WS2812B RGB LED Ring(16)
  • HTS code: 8541402000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
500+ $5.75

Request a Large Quantity Quote

Neopixel LED Ring 16-LED 5050 PCB RGB 5V Ultrabright 960mA 4-Wire

Specifications

  • Number of LEDs: 16
  • LED Color: RGB
  • LED Chip: 5050
  • LED Voltage: 5 VDC
  • LED Current: 20 mA (per color/per chip)
  • Ultrabright LEDs
  • 4-wire (pinout on PCB silkscreen)
  • Inner Diameter: 54 mm
  • Outer Diameter: 68 mm


Report a problem
Suggest a product
Specification Value
LED Display TypeRing (16 LED)
ColorRGB Neopixel
LumensUltrabright
LED Count16
Viewing Angle120°
Input Voltage Range5 V
Typical Forward Current0.96 A
Power Rating4.8 W
MountingRing PCB
Dimensions54mm ID x 68mm OD


Report a problem
Suggest a product