Neopixel LED Ring 24-LED 5050 PCB RGB 5V Ultrabright 1440mA 4-Wire

You may also like:
1138 1138
Adafruit Industries
1376 1376
Adafruit Industries
RGBLED-STRIP-1M RGBLED-STRIP-1M
Jameco Valuepro
71914-3CK1 71914-3CK1
OSRAM Opto Semiconductors
PGRF4-3528-R60-12V-WP-IP22 PGRF4-3528-R60-12V-WP-IP22
Jameco Valuepro
RGBWW-5M-300-IP65 RGBWW-5M-300-IP65
Arndt Electronics

$9.95 ea

29 In Stock
More Available – 13 weeks


  • Jameco Part no.: 2305711
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: WS2812B RGB LED Ring(24)
  • HTS code: 8541402000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95

Request a Large Quantity Quote

Neopixel LED Ring 24-LED 5050 PCB RGB 5V Ultrabright 1440mA 4-Wire

Specifications

  • Number of LEDs: 24
  • LED Color: RGB
  • LED Chip: 5050
  • LED Voltage: 5 VDC
  • LED Current: 20 mA (per color/per chip)
  • Ultrabright LEDs
  • 4-wire (pinout on PCB silkscreen)
  • Inner Diameter: 72 mm
  • Outer Diameter: 85 mm


Report a problem
Suggest a product
Specification Value
LED Display TypeRing (24 LED)
ColorRGB Neopixel
LumensUltrabright
LED Count24
Viewing Angle120°
Input Voltage Range5 V
Typical Forward Current1.44A
Power Rating7.2 W
MountingRing PCB
Dimensions72mm ID x 85mm OD


Report a problem
Suggest a product