LED Driver for 3W Star LEDs 3.7V

You may also like:
MCDL-L20-350HPCWS MCDL-L20-350HPCWS
MCD Electronics
LED-DISK-ASSY LED-DISK-ASSY
Evluma
3W-RGB-VP 3W-RGB-VP
Arndt Electronics
PY3W-H-PW6C-W8 PY3W-H-PW6C-W8
Jameco Valuepro
1W-RED-VP 1W-RED-VP
Arndt Electronics
PY3W-H-PW6C-R PY3W-H-PW6C-R
Jameco Valuepro

$1.75 ea

10% discount applied in cart

89 In Stock


  • Jameco Part no.: 2305839
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LED_DRVR_3W
  • HTS code: 8541402000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.49

Request a Large Quantity Quote

LED Driver for 3W Star LEDs 3.7V

Specifications

  • For LED Types: CREE XRE-Q5 / XP-E / XB-D
  • Input Voltage: 1.2 to 3.6 VDC
  • Output Voltage: 3 to 3.7 VDC
  • Output Current: 350 to 1000 mA
  • For (1) 3W high-power LED
  • Connection: Red wire (output positive), black or blue wire (output negative)
  • Size: 20 mm diameter x 3.5 mm
  • 1 mode only
  • Functions: Open circuit, short circuit, over load
  • On back side of PCB, inside of the circle is positive, outside the circle is negative for power supply


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product