Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

220 Volt AC 92x92x25mm Tubeaxial Fan 30 CFM

You may also like:
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
UF-60D11HBWH-R UF-60D11HBWH-R
SP101A-1123HBL-GN SP101A-1123HBL-GN

$15.95 ea

78 ship on Oct. 27


  • Jameco Part no.: 2306527
  • Manufacturer: Qualtek
  • Manufacturer no.: FAA1-09225QBMT31
  • HTS code: 8414599080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $15.95
10+ $14.95
50+ $13.95
100+ $12.95

Request a Large Quantity Quote

220 Volt AC 92x92x25mm Tubeaxial Fan 30 CFM

Specifications

  • Voltage: 220 volts AC
  • Size (W x H x D): 92 mm X 92 mm X 25 mm
  • Air flow: 30.5 CFM
  • Bearing type: Ball
  • Current: 150 mA
  • Power: 33 watts
  • Agency approvals: UL, CUL, TUV, CE
  • Noise: 28 dBA
  • Connections: Terminals


Report a problem
Suggest a product
Specification Value
Voltage Rating AC220
Height - mm92
Width - mm92
Depth - mm25
Air Flow (CFM)30.5
BearingBall
Current (mA)150
Agency ApprovalsUL/CSA/TUV/CE
Noise (dBA)28
Connection (Leads)Terminals
Power (Watts)33


Report a problem
Suggest a product