Blower Fan 97x97x33mm 24 VDC Dual Ball Bearing

You may also like:
AB0912MB-Z01(N) AB0912MB-Z01(N)
ADDA Corporation
AD7512MB(NBA) AD7512MB(NBA)
ADDA Corporation
AD7524HB(NBA) AD7524HB(NBA)
ADDA Corporation
AB05012DX200300 AB05012DX200300
ADDA Corporation
09533GA-24M-AT 09533GA-24M-AT
NMB Technologies
AB3512HB-GA6 AB3512HB-GA6
ADDA Corporation
Clearance

$9.95 ea

46 In Stock


  • Jameco Part no.: 2306607
  • Manufacturer: Orion Fans
  • Manufacturer no.: ODB9733-24HB
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95

Request a Large Quantity Quote

Blower Fan 97x97x33mm 24 VDC Dual Ball Bearing

Features:

  • Voltage: 24 VDC
  • Current: 350 mA
  • Power: 8.4 watts
  • Bearing Type: Dual Ball
  • Air Flow: 33 CFM
  • Noise: 56 dBA
  • Dimension: 97 mm x 97 mm x 33 mm
  • Connection: 12" Lead Wires
  • Agency Approvals: UL, CUL, TUV, Ce


Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height97 mm
Width97 mm
Depth35 mm
Air Flow (CFM)33
BearingBall
Current Rating350 mA
Agency ApprovalsUL, CUL
Noise (dBA)56
Termination12" Wires
Power Rating8.4 W
Product TypeDC Blower


Report a problem
Suggest a product