48 Volt DC 92x92x38mm Brushless Tubeaxial Fan 135 CFM

You may also like:
AS12048HB389BOOOCL AS12048HB389BOOOCL
ADDA Corporation
4715KL-07W-B30-E00 4715KL-07W-B30-E00
NMB Technologies
AD0848XB-F71DS AD0848XB-F71DS
ADDA Corporation
MC48B3 MC48B3
Comair Rotron
AFB1248VHE-R00 AFB1248VHE-R00
Delta Electronics
AD1248HB-F5B(N) AD1248HB-F5B(N)
ADDA Corporation
Clearance

$12.95 ea

40 In Stock


  • Jameco Part no.: 2306639
  • Manufacturer: Orion Fans
  • Manufacturer no.: OD9238-48HBVXC
  • HTS code: 8414599080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $10.95
50+ $9.95
100+ $8.95
250+ $7.95

Request a Large Quantity Quote

48 Volt DC 92x92x38mm Brushless Tubeaxial Fan

Specifications

  • Voltage: 48 volts DC
  • Size (W x H x D): 92 mm X 92 mm X 38 mm
  • Air flow: 135 CFM
  • Bearing type: Ball
  • Current: 400 mA
  • Power: 19.2 watts
  • Agency approvals: UL, CUL, TUV
  • Noise: 58 dBA
  • Connections: 12"


Report a problem
Suggest a product
Specification Value
Voltage Rating48 VDC
Height92 mm
Width92 mm
Depth38 mm
Air Flow (CFM)135
BearingBall
Current Rating400 mA
Agency ApprovalsUL, CUL, TUV
Noise (dBA)58
Termination12" Wires
Power Rating19.2 W


Report a problem
Suggest a product