Blower Fan 70x70x12 mm 5 VDC Vapo Bearing

You may also like:
AB0912MB-Z01(N) AB0912MB-Z01(N)
ADDA Corporation
AD7512MB(NBA) AD7512MB(NBA)
ADDA Corporation
AD7524HB(NBA) AD7524HB(NBA)
ADDA Corporation
AB05012DX200300 AB05012DX200300
ADDA Corporation
09533GA-24M-AT 09533GA-24M-AT
NMB Technologies
AB3512HB-GA6 AB3512HB-GA6
ADDA Corporation
New Product

$11.95 ea

38 In Stock
More Available – 9 weeks


  • Jameco Part no.: 2306663
  • Manufacturer: Sunon
  • Manufacturer no.: GB0507PGV1-A
  • HTS code: 8414599080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95
250+ $7.95

Request a Large Quantity Quote

Blower Fan 70x70x12 mm 5 VDC Vapo Bearing

Features:

  • Voltage: 5 VDC
  • Current: 310 mA
  • Power: 1.55 watts
  • Bearing Type: Vapo
  • Air Flow: 4.6 CFM
  • Noise: 27 dBA
  • Dimension: 70 mm x 70 mm x 12 mm
  • Connection: (3) 2.5" Lead Wires
  • Agency Approvals: UL, CUL, TUV


Report a problem
Suggest a product
Specification Value
Voltage Rating5 VDC
Height70 mm
Width70 mm
Depth12 mm
Air Flow (CFM)4.6
BearingVapo
Current Rating310 mA
Agency ApprovalsUL, CUL, TUV
Noise (dBA)27
Termination2.5" Wires (3)
Power Rating1.55 W
Product TypeDC Blower


Report a problem
Suggest a product