Blower Fan 76x76x28 mm 24 VDC Hydro Wave Bearing 10.6 CFM

You may also like:
AB0912MB-Z01(N) AB0912MB-Z01(N)
ADDA Corporation
AD7512MB(NBA) AD7512MB(NBA)
ADDA Corporation
AD7524HB(NBA) AD7524HB(NBA)
ADDA Corporation
AB05012DX200300 AB05012DX200300
ADDA Corporation
09533GA-24M-AT 09533GA-24M-AT
NMB Technologies
AB3512HB-GA6 AB3512HB-GA6
ADDA Corporation
Clearance

$7.95 ea

10% discount applied in cart

74 In Stock


  • Jameco Part no.: 2306703
  • Manufacturer: NMB Technologies
  • Manufacturer no.: FAL5F24LH
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25

Request a Large Quantity Quote

Blower Fan 76x76x28 mm 24 VDC Hydro Wave Bearing 10.6 CFM

Features:

  • Voltage: 24 VDC
  • Current: 100 mA
  • Power: 2.4 watts
  • Bearing Type: Hydro Wave
  • Rotation: Clockwise
  • Air Flow: 10.6 CFM
  • Air Flow Outlet: Air our over struts
  • Noise: 36 dBA
  • Dimension: 76 mm x 76 mm x 28 mm
  • Connection: 12" Lead Wires
  • Agency Approvals: UL, CSA


Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height76 mm
Width76 mm
Depth28 mm
Air Flow (CFM)10.6
BearingHydro Wave
Current Rating100 mA
Agency ApprovalsUL, CSA
Noise (dBA)36
Termination12" Wires
Power Rating2.4 W
Product TypeDC Blower
Speed2900 rpm


Report a problem
Suggest a product