Fan 60x60x25mm 48 Volt DC Brushless Tubeaxial 33.9 CFM Ball Bearing

You may also like:
AS12048HB389BOOOCL AS12048HB389BOOOCL
ADDA Corporation
4715KL-07W-B30-E00 4715KL-07W-B30-E00
NMB Technologies
AD0848XB-F71DS AD0848XB-F71DS
ADDA Corporation
MC48B3 MC48B3
Comair Rotron
AFB1248VHE-R00 AFB1248VHE-R00
Delta Electronics
AD1248HB-F5B(N) AD1248HB-F5B(N)
ADDA Corporation
Clearance

$6.95 ea

128 In Stock


  • Jameco Part no.: 2306775
  • Manufacturer: AVC America
  • Manufacturer no.: DATA0625B8H
  • HTS code: 8414599080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
50+ $5.59
100+ $4.95
500+ $4.49

Request a Large Quantity Quote

Fan 60x60x25mm 48 Volt DC Brushless Tubeaxial 33.9 CFM Ball Bearing

Specifications

  • Voltage: 48 volts DC
  • Size (W x H x D): 60 mm X 60 mm X 25 mm
  • Air flow: 33.9 CFM
  • Bearing type: Ball
  • Current: 160 mA
  • Power: 7.68 watts
  • Agency approvals: UL, CUL, TUV, CE
  • Noise: 47 dBA
  • Connections: (3) 6" wires with connector (speed sensor)


Report a problem
Suggest a product
Specification Value
Voltage Rating48 VDC
Height60 mm
Width60 mm
Depth25 mm
Air Flow (CFM)33.9
BearingBall
Current Rating160 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)47
Termination6" Wires (3) w/ conn., speed sensor
Power Rating7.68 W


Report a problem
Suggest a product