Potentiometer 50K Ohm 10% 2W Linear Taper Cermet 1-Turn Panel Mount

You may also like:
3540S-1-104VP 3540S-1-104VP
Arndt Electronics
3540S-1-503VP 3540S-1-503VP
Arndt Electronics
3540S-1-102VP 3540S-1-102VP
Arndt Electronics
3540S-1-202VP 3540S-1-202VP
Arndt Electronics
3540S-1-203VP 3540S-1-203VP
Arndt Electronics
3540S-1-103VP 3540S-1-103VP
Jameco Valuepro

$7.95 ea

89 In Stock
More Available – 9 weeks


  • Jameco Part no.: 2306895
  • Manufacturer: Bourns
  • Manufacturer no.: 3852A-162-503AL
  • HTS code: 8533400080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.59

Request a Large Quantity Quote

Potentiometer 50K Ohm 10% 2W Linear Taper Cermet 1-Turn Panel Mount

Specifications

  • Series: 3852
  • Resistance (Ohms): 50k (50,000)
  • Tolerance: ±10%
  • Power (Watts): 2 W
  • Built in Switch: None
  • Number of Turns: 1
  • Taper: Linear
  • Number of Gangs: 1
  • Adjustment Type: User Defined
  • Temperature Coefficient: ±150 ppm/°C
  • Rotation: 280°
  • Resistive Material: Cermet
  • Termination Style: Solder Lug
  • Actuator Type: Slotted
  • Actuator Length: 0.500" (12.7 mm)
  • Actuator Diameter: 0.250" (6.35 mm
  • Size - Body: Round - 0.750" Dia x 0.250" H (19.05 mm x 6.35 mm)
  • Bushing Thread: 3/8-32
  • Mounting Type: Panel Mount
  • Base Number: 3852A


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)50000
Power Rating2 W
Tolerance10%
Number of Turns1
Shaft Length0.500 in., 12.70 mm
Termination StyleSolder Lug, Panel Mount
Body Diameter0.750 in., 19.05 mm
Ganging Number1
Resistive Element MaterialCermet
Manufacturer Series3852A
TaperLinear
Product TypePrecision
Actuator TypeSlotted Shaft
TypeRotary Metal
Resistance50 KOhm


Report a problem
Suggest a product