Mica Capacitor 300pF 5% 500V Radial Through Hole

You may also like:
CD10FD131J03 CD10FD131J03
CMD5ED271JO3 CMD5ED271JO3
CD10ED750G03 CD10ED750G03
CD5EC330G03 CD5EC330G03
CM06FD682F03 CM06FD682F03
CM05FD271FO3 CM05FD271FO3

$2.49 ea

239 In Stock
More Available – 9 weeks


  • Jameco Part no.: 2306975
  • Manufacturer: Cornell Dubilier
  • Manufacturer no.: CD15FD301G03
  • HTS code: 8532290020
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95
500+ $1.75
1000+ $1.49

Request a Large Quantity Quote

Mica Capacitor 300pF 5% 500V Radial Through Hole

Specifications

  • Series: CD15
  • Features: General Purpose
  • Capacitance: 300 pF
  • Tolerance: ±5%
  • Voltage - Rated: 500 V
  • Dielectric Material: Mica
  • Operating Temperature: -55°C to 125°C
  • Package: Radial
  • Mounting Type: Through Hole
  • Size: 0.469" L x 0.209" W (11.90 mm x 5.30 mm)
  • Height - Seated (Max): 0.390" (9.90 mm)
  • Lead Spacing: 0.232" (5.9 mm)


Report a problem
Suggest a product
Specification Value
Capacitance (pF)300
Voltage Rating500 VDC
Tolerance2%
Maximum Operating Temperature125°C
Width11.9 mm
Height9.9 mm
Depth5.3 mm
Lead Pitch6 mm
MountingThrough Hole
Minimum Operating Temperature-55°C
Capacitance300 pF


Report a problem
Suggest a product