Unregulated Wall Transformer 9 Volt DC 300 mA 3 Watt 2.1mm Plug

You may also like:
DCU090050Z7480 DCU090050Z7480
Jameco Reliapro
DDU120100Z7972 DDU120100Z7972
Jameco Reliapro
DDU1201500J1161 DDU1201500J1161
Jameco Reliapro
DCU0900600Z6650 DCU0900600Z6650
Jameco Reliapro
DCU1200500Z8692 DCU1200500Z8692
Jameco Reliapro
DDU120100Z2993 DDU120100Z2993
Jameco Reliapro
New Product

$5.75 ea

72 In Stock
More Available – 9 weeks


  • Jameco Part no.: 2307343
  • Manufacturer: MG Electronics
  • Manufacturer no.: MGT-9DC300CP
  • HTS code: 8504406012
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $5.75
10+ $5.49
50+ $4.95
100+ $4.49
250+ $3.95

Request a Large Quantity Quote

Unregulated Wall Transformer 9 Volt 300 mA 3 Watt 2.1mm Plug

Specifications

  • Output voltage: 9 VDC
  • Output current: 0.3 A (300 mA)
  • Output connector: 2.1mm x 5.5mm, center positive cylindrical female barrel plug
  • Input voltage: 120 VAC @ 60 Hz
  • Size:
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.381 lbs.
  • Agency approvals: UL
Power label sticker image

Report a problem
Suggest a product
Specification Value
Output Voltage9 VDC
Output Current0.30 A
Power Rating3 W
Input Voltage120 VAC
Input Frequency60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL
Number of Outputs1
Output Cord Length6 ft.


Report a problem
Suggest a product