Resistor Network Array Bussed 1K Ohm 2% 250mW per Element 7 Resistor SIP-8

You may also like:
770-101-333(4310R-101-333) 770-101-333(4310R-101-333)
CTS
4310R-101-202LF 4310R-101-202LF
Bourns
4308M-102-512LF 4308M-102-512LF
Bourns
770-83-471(4308R-102-471) 770-83-471(4308R-102-471)
CTS
MSP10C3-151G MSP10C3-151G
Vishay
MSP08C3-151G MSP08C3-151G
Vishay
Clearance

$1.25 ea

1,938 In Stock


  • Jameco Part no.: 2307383
  • Manufacturer: Bourns
  • Manufacturer no.: 4308M-101-102
  • HTS code: 8533100057
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $0.99
100+ $0.89
500+ $0.79
1000+ $0.69

Request a Large Quantity Quote

Resistor Network Array Bussed 1K Ohm 2% 250mW per Element 7 Resistor SIP-8

Specifications

  • Series: 4300M
  • Circuit Type: Bussed
  • Resistance (Ohms): 1K (1,000)
  • Tolerance: ±2%
  • Number of Resistors: 7
  • Resistor-Ratio-Drift: 50 ppm/°C
  • Number of Pins: 8
  • Power Per Element: 250 mW
  • Temperature Coefficient: ±100 ppm/°C
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: 8-SIP
  • Size: 0.784" L x 0.085" W (19.91 mm x 2.16 mm)
  • Height - Seated (Max): 0.250" (6.35 mm)
  • Base Number: 4308M


Report a problem
Suggest a product
Specification Value
Number of Terminals8
Circuit DesignatorBussed
Resistance (Ohm)1000
Number of Resistors7
Power Rating per Resistor0.250 W
Power Rating1.20 W
TechnologyThick Film
Family4300M
Resistance1 KOhm
Tolerance2%


Report a problem
Suggest a product