Amplifier IC 2-Channel (Stereo) Class AB 11-Multiwatt

You may also like:
LM386N-3 LM386N-3
National Semiconductor
LM386N-1 LM386N-1
National Semiconductor
DRV134PA DRV134PA
TI
TDA7292 TDA7292
STMicroelectronics
TDA2030AV TDA2030AV
STMicroelectronics
LM380N LM380N
National Semiconductor
Clearance

$1.49 ea

10% discount applied in cart

273 In Stock


  • Jameco Part no.: 2308375
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: TDA7269A
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09

Request a Large Quantity Quote

Amplifier IC 2-Channel (Stereo) Class AB 11-Multiwatt

Specifications

  • Type: Class AB
  • Output Type: 2-Channel (Stereo)
  • Max Output Power x Channels @ Load: 14 W x 2 @ 8 Ohm
  • Voltage - Supply: ±5 V to 20 V
  • Features: De-pop, Mute, Short-Circuit and Thermal Protection, Standby
  • Mounting Type: Through Hole
  • Operating Temperature: 0°C to 70°C (TA)
  • Package: Multiwatt-11 (Vertical, Bent and Staggered Leads)
  • Base Number: TDA7269


Report a problem
Suggest a product
Specification Value
PackageMultiwatt-11


Report a problem
Suggest a product