MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
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
Analog/Linear
Audio and Video
Amplifier IC Single Channel (Mono) Class AB DIP-8
View larger image
Jameco Part no.:
2308391
Manufacturer:
TI
Manufacturer p/n:
INA137PA
HTS code:
8541500040
Data Sheet (current)
[380 KB ]
You may also like:
LM386N-3
National Semiconductor
LM386N-1
National Semiconductor
DRV134PA
TI
TDA7292
STMicroelectronics
TDA2030AV
STMicroelectronics
LM380N
National Semiconductor
Clearance
$1.59
ea
166 In Stock
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$1.59
10+
$1.39
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2308391
Manufacturer:
TI
Manufacturer no.:
INA137PA
HTS code:
8541500040
Data Sheet (current)
[380 KB ]
Web Exclusive
# of units
Price
1+
$1.59
10+
$1.39
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Amplifier IC Single Channel (Mono) Class AB DIP-8
Specifications
Type: Class AB
Output Type: 1-Channel (Mono)
Voltage - Supply: 8 V to 36 V, ±4 V to 18 V
Mounting Type: Through Hole
Operating Temperature: -40°C to 85°C (TA)
Package: 8-DIP (0.300", 7.62mm)
Base Number: INA137
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Package
DIP-8
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
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
NEW PRODUCTS
CLEARANCE - Additional Savings
×
Amplifier IC Single Channel (Mono) Class AB DIP-8
Image is representative only