Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

MOSFET P-Channel 500V 2.7A (Tc) 85W (Tc) Through Hole TO-220-3

You may also like:
STP16NF06L STP16NF06L
2N7000 2N7000
IRF510 IRF510
BS250FTA BS250FTA
IRFU5305PBF IRFU5305PBF
BS170 BS170
New Product

$1.35 ea

1,791 ship on Sep. 25
More Available – 0 days


  • Jameco Part no.: 2308455
  • Manufacturer: On Semiconductor
  • Manufacturer no.: FQP3P50
    • Electronics Parts Locator
# of units Price
1+ $1.35
10+ $1.25
100+ $0.89
500+ $0.75

Request a Large Quantity Quote

MOSFET P-Channel 500V 2.7A (Tc) 85W (Tc) Through Hole TO-220-3

Specifications

  • Series: QFET®
  • FET Type: P-Channel
  • Technology: MOSFET (Metal Oxide)
  • Drain to Source Voltage (Vdss): 500 V
  • Current - Continuous Drain (Id) @ 25°C: 2.7 A (Tc)
  • Drive Voltage (Max Rds On, Min Rds On): 10 V
  • Rds On (Max) @ Id, Vgs: 4.9 Ohm @ 1.35 A, 10 V
  • Vgs(th) (Max) @ Id: 5 V @ 250 µA
  • Vgs (Max): ±30 V
  • Input Capacitance (Ciss) (Max) @ Vds: 660 pF @ 25 V
  • Power Dissipation (Max): 85 W (Tc)
  • Operating Temperature: -55°C to 150°C (TJ)
  • Mounting Type: Through Hole
  • Supplier Package: TO-220-3


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220-3
Transistor PolarityP
Maximum Drain Source Voltage500 V
Maximum Continuous Drain Current2.7 A
Maximum Gate Source Voltage±30V
Maximum Power Dissipation85 W
Number of Elements per Chip1


Report a problem
Suggest a product