Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

MOSFET N-Channel 400V 5.4A (Tc) 70W (Tc) Through Hole TO-220AB

You may also like:
STP16NF06L STP16NF06L
2N7000 2N7000
IRF510 IRF510
BS250FTA BS250FTA
IRFU5305PBF IRFU5305PBF
FQP3P50 FQP3P50

$1.19 ea

1,794 ship on Sep. 21
More Available – 0 days


    • Electronics Parts Locator
# of units Price
1+ $1.19
10+ $1.09
100+ $0.79
500+ $0.65
1000+ $0.55

Request a Large Quantity Quote

MOSFET N-Channel 400V 5.4A (Tc) 70W (Tc) Through Hole TO-220AB

Specifications

  • Series: SuperMESH™
  • FET Type: N-Channel
  • Technology: MOSFET (Metal Oxide)
  • Drain to Source Voltage (Vdss): 400 V
  • Current - Continuous Drain (Id) @ 25°C: 5.4 A (Tc)
  • Drive Voltage (Max Rds On, Min Rds On): 10 V
  • Rds On (Max) @ Id, Vgs: 1 Ohm @ 2.7 A, 10 V
  • Vgs(th) (Max) @ Id: 4.5 V @ 50 µA
  • Vgs (Max): ±30 V
  • Input Capacitance (Ciss) (Max) @ Vds: 535 pF @ 25 V
  • Power Dissipation (Max): 70 W (Tc)
  • Operating Temperature: -55°C to 150°C (TJ)
  • Mounting Type: Through Hole
  • Supplier Package: TO-220-3 (TO-220AB)


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220AB
Transistor PolarityN
Maximum Drain Source Voltage400 V
Maximum Continuous Drain Current5.4 A
Maximum Gate Source Voltage±30V
Maximum Power Dissipation70 W
Number of Elements per Chip1


Report a problem
Suggest a product