Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

MOSFET N-Channel 800V 300mA (Tc) 3W (Tc) Through Hole TO-92-3

You may also like:
STP16NF06L STP16NF06L
2N7000 2N7000
IRF510 IRF510
BS250FTA BS250FTA
IRFU5305PBF IRFU5305PBF
BS170 BS170

$0.69 ea

3,483 ship on Sep. 25
More Available – 0 days


  • Jameco Part no.: 2308479
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: STQ1NK80ZR-AP
    • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.59
100+ $0.39
500+ $0.35
1000+ $0.29

Request a Large Quantity Quote

MOSFET N-Channel 800V 300mA (Tc) 3W (Tc) Through Hole TO-92-3

Specifications

  • Series: SuperMESH™
  • FET Type: N-Channel
  • Technology: MOSFET (Metal Oxide)
  • Drain to Source Voltage (Vdss): 800 V
  • Current - Continuous Drain (Id) @ 25°C: 300 mA (Tc)
  • Drive Voltage (Max Rds On, Min Rds On): 10 V
  • Rds On (Max) @ Id, Vgs: 16 Ohm @ 500 mA, 10 V
  • Vgs(th) (Max) @ Id: 4.5 V @ 50 µA
  • Vgs (Max): ±30 V
  • Input Capacitance (Ciss) (Max) @ Vds: 160 pF @ 25 V
  • Power Dissipation (Max): 3 W (Tc)
  • Operating Temperature: -55°C to 150°C (TJ)
  • Mounting Type: Through Hole
  • Supplier Package: TO-92-3, TO-226-3 (TO-226AA)(Formed Leads)


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-92-3
Transistor PolarityN
Maximum Drain Source Voltage800 V
Maximum Continuous Drain Current0.3 A
Maximum Gate Source Voltage±30V
Maximum Power Dissipation3 W
Number of Elements per Chip1


Report a problem
Suggest a product