MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
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
Transistors
General Purpose
Bipolar Transistor (BJT) NPN 45V 800mA 100MHz 625mW TO-92
View larger image
Jameco Part no.:
2308687
Manufacturer:
On Semiconductor
Manufacturer p/n:
BC33725TA
HTS code:
8541210080
Data Sheet (current)
[305 KB ]
You may also like:
2N3904 BULK
Major Brands
2N2222A
Major Brands
2N3906TA
Major Brands
2N3904TA(R)
Fairchild Semiconductor
BC547B
Major Brands
2N3906BU
Major Brands
Clearance
$0.25
ea
472 In Stock
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$0.25
10+
$0.22
100+
$0.19
500+
$0.15
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2308687
Manufacturer:
On Semiconductor
Manufacturer no.:
BC33725TA
HTS code:
8541210080
Data Sheet (current)
[305 KB ]
Web Exclusive
# of units
Price
1+
$0.25
10+
$0.22
100+
$0.19
500+
$0.15
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Bipolar Transistor (BJT) NPN 45V 800mA 100MHz 625mW TO-92
Specifications
Transistor Type: NPN
Current - Collector (Ic) (Max): 800 mA
Voltage - Collector Emitter Breakdown (Max): 45 V
Vce Saturation (Max) @ Ib, Ic: 700 mV @ 50 mA, 500 mA
Current - Collector Cutoff (Max): 100 nA
DC Current Gain (hFE) (Min) @ Ic, Vce: 160 @ 100 mA, 1 V
Power - Max: 625 mW
Frequency - Transition: 100 MHz
Operating Temperature: 150°C (TJ)
Mounting Type: Through Hole
Package: TO-92, TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Base Number: BC337
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Package
TO-92-3
Transistor Polarity
NPN
Maximum Collector Emitter Voltage
45V
Maximum Collector Base Voltage
n/a
Minimum DC Current Gain
100 @ 100mA, 1V
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
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
NEW PRODUCTS
CLEARANCE - Additional Savings
×
Bipolar Transistor (BJT) NPN 45V 800mA 100MHz 625mW TO-92
Image is representative only