Bipolar Transistor (BJT) NPN 50V 150mA 80MHz 400mW TO-92-3

You may also like:
2N3904 BULK 2N3904 BULK
Major Brands
2N2222A 2N2222A
Major Brands
2N3906TA 2N3906TA
Major Brands
2N3904TA(R) 2N3904TA(R)
Fairchild Semiconductor
BC547B BC547B
Major Brands
2N3906BU 2N3906BU
Major Brands
Clearance

$0.16 ea

8 In Stock


  • Jameco Part no.: 2308695
  • Manufacturer: On Semiconductor
  • Manufacturer no.: KSC1815YTA
  • HTS code: 8541210080
  • Web Exclusive
# of units Price
10+ $0.16
100+ $0.09
1000+ $0.04

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Bipolar Transistor (BJT) NPN 50V 150mA 80MHz 400mW TO-92-3

Specifications

  • Transistor Type: NPN
  • Current - Collector (Ic) (Max): 150 mA
  • Voltage - Collector Emitter Breakdown (Max): 50 V
  • Vce Saturation (Max) @ Ib, Ic: 250 mV @ 10 mA, 100 mA
  • Current - Collector Cutoff (Max): 100 nA (ICBO)
  • DC Current Gain (hFE) (Min) @ Ic, Vce: 70 @ 2 mA, 6 V
  • Power - Max: 400 mW
  • Frequency - Transition: 80 MHz
  • Operating Temperature: 150°C (TJ)
  • Mounting Type: Through Hole
  • Package: TO-92, TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
  • Base Number: KSC1815


Report a problem
Suggest a product
Specification Value
PackageTO-92-3
Transistor PolarityNPN
Maximum Collector Emitter Voltage50V
Maximum Collector Base Voltage60V
Minimum DC Current Gain70 @ 2mA, 6V


Report a problem
Suggest a product