Cyber Monday Sale  Free Shipping On Orders Over $50 - Use Offer Code CYBERCOOL

Arbitrary Waveform Function Generator 2-Channel 80 MHz 1.2 GSa/s 16-bit

You may also like:
SDG1032X SDG1032X
SDG2042X SDG2042X
SFG-1013 SFG-1013
FG-8102 FG-8102
US-9170A US-9170A
SIG-BUNDLE-2 SIG-BUNDLE-2

$619.00 ea

2 ship on Nov. 30
More Available – 3 weeks


  • Jameco Part no.: 2309287
  • Manufacturer: Siglent Technologies
  • Manufacturer no.: SDG2082X
  • HTS code: 9030390040
  • Electronics Parts Locator

Arbitrary Waveform Function Generator 2-Channel 80 MHz 1.2 GSa/s 16-bit

Features

  • Dual channel, 80 MHz max bandwidth
  • High performance 1.2 GSa/s sampling rate (4x interpolation)
  • 16-bit vertical resolution
  • Innovative TruArb, 8 pts to 8 Mpts waveform
  • Max. amplitude ±10V
  • 4.3" touch screen display (480 x 272 x RGB)
  • Interface: USB host, USB device, LAN (standard); GPIB (optional with USB-GPIB adapter)

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product