1/8W 16mm 50k Ohm Linear Taper Potentiometer with 11 Detents

You may also like:
24N-10K-15R-R 24N-10K-15R-R
Jameco Valuepro
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
Taiwan Alpha
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
Taiwan Alpha
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
Taiwan Alpha
RV4NAYSD502A RV4NAYSD502A
NTE Electronics
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Taiwan Alpha
Clearance

$1.59 ea

10% discount applied in cart

40 In Stock


  • Jameco Part no.: 2309399
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV16AF-10-15R1-B50K-D11
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $1.59
10+ $1.35
100+ $1.05

Request a Large Quantity Quote

1/8W 16mm 50k Ohm Linear Taper Potentiometer with 11 Detents

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.590 in
  • Rated Voltage: 200V
  • Insulation resistance: >100MΩ @500VDC
  • Termination Style: Solder Lugs
  • Mounting: Panel Mount
  • Tolerance: 20%
  • 11 positions ("clicks" or "stops")


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)50000
Power Rating0.125 W
Tolerance20%
Shaft StyleRound
Shaft Length0.590 in.
Termination StyleSolder, Panel Mount
TaperLinear
Body Diameter16 mm
Manufacturer SeriesRV16AF
Voltage Rating200 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPanel Mount
Shaft Diameter0.250 in., 6 mm
Resistance50 KOhm


Report a problem
Suggest a product