12 Volt DC Brush Motor 3400 RPM

Nichibo Taiwan
LS5FN-15145-R
You may also like:
RF-500TB-18280-R RF-500TB-18280-R
Nichibo Taiwan
MS5N-1885-R MS5N-1885-R
Jameco Reliapro
RF-500TB-12560-R RF-500TB-12560-R
Nichibo Taiwan
FE-260-2295 FE-260-2295
Jameco Reliapro
FE-260-2670 FE-260-2670
Jameco Reliapro
RF-370CH-10670-19.5 RF-370CH-10670-19.5
Jameco Reliapro
Clearance

$4.95 ea

10% discount applied in cart

890 In Stock
More Available – 26 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2310031
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: LS5FN-15145-R
  • HTS code: 8501104060
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.59

Request a Large Quantity Quote

12 Volt DC Brush Motor - 3400 RPM

Specifications

  • Nominal Voltage: 12 VDC
  • Voltage Range: 9 to 24 VDC
  • Speed: 3,400 RPM (@ max. efficiency)
  • Current: 0.26 Amps (@ max. efficiency)
  • Torque: 49 g-cm (@ max. efficiency)
  • Efficiency: 57%
  • Terminal Type: Solder tabs, 0.11"
  • Shaft Diameter: 0.091" (2.3 mm)
  • Shaft Length: 0.54" (13.7 mm)
  • Size (Diameter x Depth): 1.14" x 1.48"
  • Output: 0.9W-40W (approx.)
  • Ferrite magnets


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Input Voltage Range9 VDC to 24 VDC
Current @ Max. Efficiency (A)0.26
Speed @ Max. Efficiency (RPM)3500
Torque @ Max. Efficiency (g-cm)50
Efficiency62%
Terminal Type0.11"/Solderable
Shaft Diameter0.091"
Shaft Length0.54"
Dimensions1.1"Dia. x 1.5"L
Body Diameter1.1"
Body Length1.5"


Report a problem
Suggest a product