10mm Vibrating Motor Coin 3V 9000 RPM Wires

You may also like:
6ZK053-R 6ZK053-R
Jameco Reliapro
1162222 1162222
Jameco Reliapro
1162211 1162211
Jameco Reliapro
C0720B001F-JRP C0720B001F-JRP
Jameco Reliapro
1162212 1162212
Jameco Reliapro
1162216 1162216
Jameco Reliapro
New Product

$1.95 ea

1,771 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2310047
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 1162223
  • HTS code: 8501104060
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
50+ $1.45
100+ $1.25

Request a Large Quantity Quote

10mm Vibrating Motor Coin 3V 9000 RPM Wires

Typical Applications: Cellular phones, pagers, toys, haptic feedback, etc.

Features:

  • Flat pancake type with lead wires
  • Operation rating: 3.0 VDC @ 90 mA
  • Starting: 2.3 VDC @ 120 mA
  • Speed @ 3 VDC: 9000 RPM
  • Insulation Resistance: 10 M Ohm
  • Lead length: 1 inch (25mm)
  • Motor size: 0.394" diameter x 0.081" thick (10mm x 2.05mm)


Report a problem
Suggest a product
Specification Value
Input Voltage3 VDC
Current Rating90 mA
Input Voltage Range2.3 VDC to 3 VDC
Rated [email protected]9000 @ 3.0
Termination1" wires
Motor Size (Diameter x Length) (inch)0.39 x 0.08


Report a problem
Suggest a product