4mm Vibrating Motor 3V 11000 RPM SMD

You may also like:
6ZK053-R 6ZK053-R
Jameco Reliapro
1162222 1162222
Jameco Reliapro
1162223 1162223
Jameco Reliapro
C0720B001F-JRP C0720B001F-JRP
Jameco Reliapro
1162212 1162212
Jameco Reliapro
1162216 1162216
Jameco Reliapro
New Product

$2.75 ea

861 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2310063
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 1162211
  • HTS code: 8501104060
  • Web Exclusive
# of units Price
1+ $2.75
10+ $2.59
50+ $2.25
100+ $1.95

Request a Large Quantity Quote

4mm Vibrating Motor 3V 11000 RPM SMD

Typical Applications: Cellular phones, pagers, toys, haptic feedback, etc.

Features:

  • Operation rating: 3 VDC @ 110 mA (2.6-3.6 VDC range)
  • Starting: 130 mA
  • Speed @ 3 VDC: 11,000 RPM
  • Insulation Resistance: 1 M Ohm
  • Connection: Solder points on body (SMT)
  • Size: 0.453"L (overall) x 0.177"W x 0.191"H (11.5mm x 4.5mm x 4.85mm)
  • Motor size: 0.283"L (7.2mm)
  • Counterweight: 0.118"L (3 mm)


Report a problem
Suggest a product
Specification Value
Input Voltage3 VDC
Current Rating110 mA
Input Voltage Range2.6 VDC to 3.6 VDC
Rated [email protected]11000 @ 3.0
TerminationSMT
Motor Size (Diameter x Length) (inch)0.18 x 0.28
Shaft Diameter0.15 in.
Shaft Length0.12 in


Report a problem
Suggest a product