4mm Vibrating Motor 2.7V 14000 RPM SMD

You may also like:
6ZK053-R 6ZK053-R
Jameco Reliapro
1162222 1162222
Jameco Reliapro
1162211 1162211
Jameco Reliapro
1162223 1162223
Jameco Reliapro
C0720B001F-JRP C0720B001F-JRP
Jameco Reliapro
1162098 1162098
Jameco Reliapro
New Product

$2.49 ea

894 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2310071
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 1162212
  • HTS code: 8501104060
  • Web Exclusive
# of units Price
1+ $2.49
10+ $2.25
50+ $1.95
100+ $1.75

Request a Large Quantity Quote

4mm Vibrating Motor 2.7V 14000 RPM SMD

Typical Applications: Cellular phones, pagers, toys, haptic feedback, etc.

Features:

  • Operation rating: 2.7 VDC @ 75 mA (2.3 to 3.0 VDC range)
  • Starting: 90 mA
  • Speed @ 2.7 VDC: 14,000 RPM
  • Insulation Resistance: 1 M Ohm
  • Connection: Solder points on body (SMT)
  • Size: 0.433"L (overall) x 0.161"W x 0.138"H (11mm x 4.1mm x 3.5mm)
  • Motor size: 0.236"L (6mm)
  • Counterweight: 0.118"L (3 mm)


Report a problem
Suggest a product
Specification Value
Input Voltage2.7 VDC
Current Rating75 mA
Input Voltage Range2.3 VDC to 3 VDC
Rated [email protected]14000 @ 2.7
TerminationSMT
Motor Size (Diameter x Length) (inch)0.16 x 0.24
Shaft Diameter0.15 in.
Shaft Length0.12 in


Report a problem
Suggest a product