6mm Vibrating Motor 3V 10000 RPM PC Pins

You may also like:
6ZK053-R 6ZK053-R
Jameco Reliapro
1162222 1162222
Jameco Reliapro
1162211 1162211
Jameco Reliapro
1162223 1162223
Jameco Reliapro
C0720B001F-JRP C0720B001F-JRP
Jameco Reliapro
1162212 1162212
Jameco Reliapro
New Product

$2.49 ea

888 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2310079
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 1162098
  • HTS code: 8501104060
  • Web Exclusive
# of units Price
1+ $2.49
10+ $2.25
50+ $1.95
100+ $1.75

Request a Large Quantity Quote

6mm Vibrating Motor 3V 10000 RPM PC Pins

Typical Applications: Cellular phones, pagers, toys, haptic feedback, etc.

Features:

  • Operation rating: 3 VDC @ 70 mA
  • Starting: 1.7 VDC @ 105 mA
  • Speed @ 3 VDC: 10,000 RPM
  • Insulation Resistance: 1 M Ohm
  • Connection: PC pins (THM)
  • Size: 0.567"L (overall) x 0.268"W x 0.260"H (14.4mm x 6.8mm x 6.6mm)
  • Motor size: 0.406"L (10.3mm)
  • Counterweight: 0.118"L (3 mm)


Report a problem
Suggest a product
Specification Value
Input Voltage3 VDC
Current Rating70 mA
Input Voltage Range1.7 VDC to 3 VDC
Rated [email protected]10000 @ 3.0
TerminationPC Terminal
Motor Size (Diameter x Length) (inch)0.27 x 0.41
Shaft Diameter0.24 in.
Shaft Length0.12 in


Report a problem
Suggest a product