10mm Vibrating Motor Coin 3V 10000 RPM Wires

You may also like:
6ZK053-R 6ZK053-R
Jameco Reliapro
1162222 1162222
Jameco Reliapro
1162211 1162211
Jameco Reliapro
1162223 1162223
Jameco Reliapro
C0720B001F-JRP C0720B001F-JRP
Jameco Reliapro
1162212 1162212
Jameco Reliapro
New Product

$1.95 ea

888 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2310087
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 1161009
  • HTS code: 8501104060
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
50+ $1.49
100+ $1.35

Request a Large Quantity Quote

10mm Vibrating Motor Coin 3V 10000 RPM Wires

Typical Applications: Cellular phones, pagers, toys, haptic feedback, etc.

Features:

  • Flat pancake type with lead wires
  • Operation rating: 3 VDC @ 80 mA (2.7 to 3.3 VDC range)
  • Starting: 2.3 VDC @ 120 mA
  • Speed @ 3 VDC: 10,000 RPM
  • Insulation Resistance: 10 M Ohm
  • Lead length: 1.063 inches (27mm), 32 AWG
  • Motor size: 0.394" diameter x 0.134" thick (10mm x 3.4mm)


Report a problem
Suggest a product
Specification Value
Input Voltage3 VDC
Current Rating80 mA
Input Voltage Range2.7 VDC to 3.3 VDC
Rated [email protected]10000 @ 3.0
Termination1" wires
Motor Size (Diameter x Length) (inch)0.39 x 0.13


Report a problem
Suggest a product