8mm Vibrating Motor Coin 1.8Vrms AC 235Hz Wire Leads

You may also like:
6ZK053-R 6ZK053-R
Jameco Reliapro
1162222 1162222
Jameco Reliapro
1162211 1162211
Jameco Reliapro
1162223 1162223
Jameco Reliapro
C0720B001F-JRP C0720B001F-JRP
Jameco Reliapro
1162212 1162212
Jameco Reliapro
New Product

$2.49 ea

996 In Stock


  • Jameco Part no.: 2310095
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 1162213
  • HTS code: 8501104060
  • Web Exclusive
# of units Price
1+ $2.49
10+ $2.25
100+ $1.75

Request a Large Quantity Quote

8mm Vibrating Motor Coin 1.8Vrms AC 235Hz Wire Leads

Typical Applications: Cellular phones, pagers, toys, haptic feedback, etc.

Features:

  • Flat pancake type with lead wires
  • Operation rating: 1.8 Vrms AC @ 80 mA (0.1 to 1.9 Vrms AC range)
  • Acceleration: 1.2 to 1.7 grams
  • Frequency: 235 Hz
  • Insulation Resistance: 10 M Ohm
  • Lead length: 1.9 inches (27mm), 32 AWG
  • Motor size: 0.315" diameter x 0.134" thick (8mm x 3.4mm)


Report a problem
Suggest a product
Specification Value
Input Voltage VDC
Current Rating80 mA
Termination1.9" wires
Motor Size (Diameter x Length) (inch)0.32 x 0.13


Report a problem
Suggest a product