MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
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
Motors
Vibrating
10mm Vibrating Motor Coin 2Vrms 205Hz Wire Leads
View larger image
Jameco Part no.:
2310143
Manufacturer:
Jameco Reliapro
Manufacturer p/n:
1162219
HTS code:
8501104060
Data Sheet (current)
[360 KB ]
You may also like:
6ZK053-R
Jameco Reliapro
1162222
Jameco Reliapro
1162211
Jameco Reliapro
1162223
Jameco Reliapro
C0720B001F-JRP
Jameco Reliapro
1162212
Jameco Reliapro
New Product
$2.25
ea
986 In Stock
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$2.25
10+
$1.95
100+
$1.75
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2310143
Manufacturer:
Jameco Reliapro
Manufacturer no.:
1162219
HTS code:
8501104060
Data Sheet (current)
[360 KB ]
Web Exclusive
# of units
Price
1+
$2.25
10+
$1.95
100+
$1.75
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
10mm Vibrating Motor Coin 2Vrms 205Hz Wire Leads
Typical Applications: Cellular phones, pagers, toys, haptic feedback, etc.
Features:
Flat pancake type with lead wires
Operation rating: 2 Vrms AC (Sinewave) @ 90 mA (0 to 2.0 Vrms range)
Frequency: 205 Hz
Acceleration: 1.25 grams
Insulation Resistance: 1 M Ohm
Lead length: 3.94 inches (100 mm), 32 AWG
Motor size: 0.315" diameter x 0.120" thick (10mm x 3.05mm)
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Input Voltage
VDC
Current Rating
90 mA
Termination
3.9" wires
Motor Size (Diameter x Length) (inch)
0.32 x 0.12
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
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
NEW PRODUCTS
CLEARANCE - Additional Savings
×
10mm Vibrating Motor Coin 2Vrms 205Hz Wire Leads
Image is representative only