4mm Vibrating Motor 3V 15000 RPM Wire Leads

You may also like:
6ZK053-R 6ZK053-R
Jameco Reliapro
1162222 1162222
Jameco Reliapro
1162211 1162211
Jameco Reliapro
1162223 1162223
Jameco Reliapro
C0720B001F-JRP C0720B001F-JRP
Jameco Reliapro
1162212 1162212
Jameco Reliapro
New Product

$1.95 ea

989 In Stock


  • Jameco Part no.: 2310151
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 1162221
  • HTS code: 8501104060
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

4mm Vibrating Motor 3V 15000 RPM Wire Leads

Typical Applications: Cellular phones, pagers, toys, haptic feedback, etc.

Features:

  • Operation rating: 3 VDC @ 80 mA (2.2 to 3.6 VDC)
  • Starting: 2 VDC @ 105 mA
  • Speed @ 3 VDC: 15,000 RPM
  • Insulation Resistance: 1 M Ohm
  • Connection: 1.378" wire leads (35mm) 32 AWG
  • Size: 0.433"L (overall) x 0.193"W x 0.193"H (11mm x 4.9mm x 4.9mm)
  • Motor size: 0.315"L (8mm)
  • Counterweight: 0.079"L (2 mm)


Report a problem
Suggest a product
Specification Value
Input Voltage3 VDC
Current Rating80 mA
Input Voltage Range2.2 VDC to 3.6 VDC
Rated [email protected]15000 @ 3.0
Termination1.4" wires
Motor Size (Diameter x Length) (inch)0.19 x 0.32
Shaft Diameter0.17 in.
Shaft Length0.08 in.


Report a problem
Suggest a product