7.2 Volt DC Brush Motor 6600 RPM

Nichibo Taiwan
PC-280S-2663P-R
You may also like:
RF-500TB-18280-R RF-500TB-18280-R
Nichibo Taiwan
MS5N-1885-R MS5N-1885-R
Jameco Reliapro
RF-500TB-12560-R RF-500TB-12560-R
Nichibo Taiwan
FE-260-2295 FE-260-2295
Jameco Reliapro
FE-260-2670 FE-260-2670
Jameco Reliapro
RF-370CH-10670-19.5 RF-370CH-10670-19.5
Jameco Reliapro
Clearance

$2.65 ea

10% discount applied in cart

2,660 In Stock
More Available – 26 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2310167
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: PC-280S-2663P-R
  • HTS code: 8501104060
  • Electronics Parts Locator
# of units Price
1+ $2.65
10+ $2.29
100+ $1.95
500+ $1.75

Request a Large Quantity Quote

7.2 Volt DC Brush Motor 6600 RPM

Features:

  • DC brush motor, flat type
  • Voltage: 7.2 V
  • Voltage range: 5 V to 7.5 V
  • Rated power output: 6.35 W
  • Current at max. efficiency: 1.33 A
  • Max. efficiency: 68%
  • Max. Torque at max. efficiency: 41 g-cm (310 g-cm stall)
  • Max. RPM at max. efficiency: 6600
  • No load RPM: 17500
  • No load current: 450 mA
  • Shaft size: 0.0787" Diameter x 0.370"L
  • Motor Body Size: 0.952" Diameter x 1.201"L
  • Screw Mount Dimensions: M2.3, 0.453" apart

Applications

  • Power door locks
  • Rear view mirror adjustors
  • Automatic vending machines
  • Printers


Report a problem
Suggest a product
Specification Value
Voltage Rating7.2 VDC
Input Voltage Range5 VDC to 7.5 VDC
Current @ Max. Efficiency (A)1.33
Speed @ Max. Efficiency (RPM)6600
Torque @ Max. Efficiency (g-cm)41
Efficiency68%
Terminal Type0.08"/Solderable
Shaft Diameter0.078"
Shaft Length0.37"
Dimensions0.95"Dia. x 1.2"L
Body Diameter0.95"
Body Length1.2"


Report a problem
Suggest a product