12 Volt DC Brush Motor 9550 RPM

Nichibo Taiwan
UC-280P-19160-NR
You may also like:
RF-500TB-18280-R RF-500TB-18280-R
Nichibo Taiwan
MS5N-1885-R MS5N-1885-R
Jameco Reliapro
RF-500TB-12560-R RF-500TB-12560-R
Nichibo Taiwan
FE-260-2295 FE-260-2295
Jameco Reliapro
FE-260-2670 FE-260-2670
Jameco Reliapro
RF-370CH-10670-19.5 RF-370CH-10670-19.5
Jameco Reliapro

$2.55 ea

2,694 In Stock
More Available – 26 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2310183
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: UC-280P-19160-NR
  • HTS code: 8501104060
  • Electronics Parts Locator
# of units Price
1+ $2.55
10+ $2.25
100+ $1.95
500+ $1.65

Request a Large Quantity Quote

12 Volt DC Brush Motor 9550 RPM

Features:

  • DC brush motor, flat type
  • Voltage: 12 V
  • Voltage range: 6 V to 12 V
  • Rated power output: 1.72 W
  • Current at max. efficiency: 560 mA
  • Max. efficiency: 69%
  • Max. Torque at max. efficiency: 47 g-cm (327 g-cm stall)
  • Max. RPM at max. efficiency: 9550
  • No load RPM: 11500
  • No load current: 130 mA
  • Shaft size: 0.0787" Diameter x 0.370"L
  • Motor Body Size: 0.952" Diameter x 1.201"L
  • Screw Mount Dimensions: M2.3, 0.453" apart

Applications

  • Power door locks
  • Hair dryers


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Input Voltage Range6 VDC to 12 VDC
Current @ Max. Efficiency (A)0.56
Speed @ Max. Efficiency (RPM)9550
Torque @ Max. Efficiency (g-cm)47
Efficiency69%
Terminal Type0.08"/Solderable
Shaft Diameter0.078"
Shaft Length0.37"
Dimensions0.95"Dia. x 1.2"L
Body Diameter0.95"
Body Length1.2"


Report a problem
Suggest a product