12 Volt DC Brush Motor 10500 RPM

Nichibo Taiwan
DC-280ST-20150P-R
You may also like:
RF-500TB-18280-R RF-500TB-18280-R
Nichibo Taiwan
MS5N-1885-R MS5N-1885-R
Jameco Reliapro
RF-500TB-12560-R RF-500TB-12560-R
Nichibo Taiwan
FE-260-2295 FE-260-2295
Jameco Reliapro
FE-260-2670 FE-260-2670
Jameco Reliapro
RF-370CH-10670-19.5 RF-370CH-10670-19.5
Jameco Reliapro

$2.69 ea

2,404 In Stock
More Available – 26 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2310199
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: DC-280ST-20150P-R
  • HTS code: 8501104060
  • Electronics Parts Locator
# of units Price
1+ $2.69
10+ $2.35
100+ $1.95

Request a Large Quantity Quote

12 Volt DC Brush Motor 10500 RPM

Features:

  • DC brush motor, flat type
  • Voltage: 12 V
  • Voltage range: 12 V to 24 V
  • Rated power output: 4.92 W
  • Current at max. efficiency: 233 mA
  • Max. efficiency: 70%
  • Max. Torque at max. efficiency: 46.68 g-cm (260 g-cm stall)
  • Max. RPM at max. efficiency: 10500
  • No load RPM: 12500
  • No load current: 140 mA
  • Shaft size: 0.0787" Diameter x 0.370"L
  • Motor Body Size: 0.95" Diameter x 1.20"L
  • Screw Mount Dimensions: M2.3, 0.45" apart

Applications

  • Central door locks
  • Mirror adjustment


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Input Voltage Range12 VDC to 24 VDC
Current @ Max. Efficiency (A)0.233
Speed @ Max. Efficiency (RPM)10500
Torque @ Max. Efficiency (g-cm)46.68
Efficiency70%
Terminal TypeWire socket
Shaft Diameter0.078"
Shaft Length0.37"
Dimensions0.95"Dia. x 1.2"L
Body Diameter0.95"
Body Length1.2"


Report a problem
Suggest a product