12 Volt DC Brush Motor 10700 RPM

Nichibo Taiwan
NC3SFN-6035-R
You may also like:
RF-500TB-18280-R RF-500TB-18280-R
Nichibo Taiwan
MS5N-1885-R MS5N-1885-R
Jameco Reliapro
RF-500TB-12560-R RF-500TB-12560-R
Nichibo Taiwan
FE-260-2295 FE-260-2295
Jameco Reliapro
FE-260-2670 FE-260-2670
Jameco Reliapro
RF-370CH-10670-19.5 RF-370CH-10670-19.5
Jameco Reliapro

$3.95 ea

870 In Stock
More Available – 26 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2310223
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: NC3SFN-6035-R
  • HTS code: 8501104060
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.49
100+ $3.29

Request a Large Quantity Quote

12 Volt DC Brush Motor 10700 RPM

Features:

  • DC brush motor, round type
  • Voltage: 12 V
  • Voltage range: 6 V to 18 V
  • Rated power output: 53.4 W
  • Current at max. efficiency: 5.8 A
  • Max. efficiency: 78.5%
  • Max. Torque at max. efficiency: 490 g-cm (4560 g-cm stall)
  • Max. RPM at max. efficiency: 10700
  • No load RPM: 12000
  • No load current: 920 mA
  • Shaft size: 0.125" Diameter x 0.441"L
  • Motor Body Size: 1.496" Diameter x 1.614"L
  • Screw Mount Dimensions: M3 x 0.5 , 0.984" apart

Applications

  • Power tools
  • Toys


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Input Voltage Range6 VDC to 18 VDC
Current @ Max. Efficiency (A)5.8
Speed @ Max. Efficiency (RPM)10700
Torque @ Max. Efficiency (g-cm)490
Efficiency78.5%
Terminal Type0.15"/Solderable
Shaft Diameter0.125"
Shaft Length0.441"
Dimensions1.5"Dia. x 1.614"L
Body Diameter1.5"
Body Length1.614"


Report a problem
Suggest a product