6 Volt DC Brush Motor 6270 RPM

Nichibo Taiwan
FC-260-15190-NR
You may also like:
RF-500TB-18280-R RF-500TB-18280-R
Nichibo Taiwan
MS5N-1885-R MS5N-1885-R
Jameco Reliapro
RF-500TB-12560-R RF-500TB-12560-R
Nichibo Taiwan
FE-260-2295 FE-260-2295
Jameco Reliapro
FE-260-2670 FE-260-2670
Jameco Reliapro
RF-370CH-10670-19.5 RF-370CH-10670-19.5
Jameco Reliapro
Clearance

$1.95 ea

10% discount applied in cart

2,646 In Stock
More Available – 26 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2310239
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: FC-260-15190-NR
  • HTS code: 8501104060
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
50+ $1.49
100+ $1.25
250+ $1.09

Request a Large Quantity Quote

6 Volt DC Brush Motor 6270 RPM

Features:

  • DC brush motor, round type
  • Voltage: 6 V
  • Voltage range: 4.5 V to 6 V
  • Rated power output: 1.39 W
  • Current at max. efficiency: 464 mA
  • Max. efficiency: 52%
  • Max. Torque at max. efficiency: 21.64 g-cm (260 g-cm stall)
  • Max. RPM at max. efficiency: 6270
  • No load RPM: 8800
  • No load current: 140 mA
  • Shaft size: 0.0787" Diameter x 0.252"L
  • Motor Body Size: 0.748" Diameter x 1.063"L
  • Screw Mount Dimensions: M2.3, 0.45" apart

Applications

  • Electric massager
  • Remote control toy cars


Report a problem
Suggest a product
Specification Value
Voltage Rating6 VDC
Input Voltage Range4.5 VDC to 6 VDC
Current @ Max. Efficiency (A)0.464
Speed @ Max. Efficiency (RPM)6270
Torque @ Max. Efficiency (g-cm)21.64
Efficiency52%
Terminal Type0.12"/Solderable
Shaft Diameter0.078"
Shaft Length0.252"
Dimensions0.75"Dia. x 1.06"L
Body Diameter0.75"
Body Length1.06"


Report a problem
Suggest a product