This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
2312143">Substitute ProductsPart No. | Description | |
38236 | 2N2222A NPN Switching Transistor 40V 800mA TO-18 | |
46287 | IC 74LS02 QUAD 2-INPUT POSITIVE NOR GATE | |
46375 | IC 74LS08 Quad 2-Input Positive AND Gate | |
48004 | IC 74LS74 DUAL D-TYPE FLIP-FLOP | |
48098 | IC 74LS86 QUAD 2-INPUT EXCLUSIVE OR GATE | |
149948 | Switch Push Button Tactile SPST OFF-(ON) 15 VDC @ 20mA Actuator Height 0.13 Inch | |
206519 | LED Super Bright Red Non Diffused 5mm (T-1 3/4) 660nm 900mcd | |
2133464 | LED Square Yellow Diffused 3mm x 3mm 590nm 100mcd | |
34761 | LED Green Diffused 5mm (T-1 3/4) 565nm 30mcd 36VA | |
26833 | .001 uF 100 Volt Mylar Capacitor | |
2296367 | Ceramic Capacitor 0.1uF (100nF) 20% 50V Z5U Axial | |
1156314 | 1/4 Inch Square Cermet Potentiometer 1K Ohms 1/4 Watt 10% 12 Turns Thru Hole Side Adjust | |
690697 | Resistor Carbon Film 200 Ohm 1/4 Watt 5% | |
690865 | Resistor Carbon Film 1k Ohm 1/4 Watt 5% | |
690945 | Resistor Carbon Film 2.2k Ohm 1/4 Watt 5% | |
691032 | Resistor Carbon Film 5.1k Ohm 1/4 Watt 5% | |
691278 | Resistor Carbon Film 51k Ohm 1/4 Watt 5% | |
153315 | Pocket Trim Potentiometer Adjustment Tool Glass Filled Body Stainless Steel Blade | |
696888 | DIP Switch On Off Single Pole Single Throw 4 Raised Rocker 0.15 Amp 30 Volt PC Pins 2000 Cycle 2.5mm Through Hole Tube | |
20723 | 830-Point Solderless Breadboard 6.5" x 2.125" | |
2127718 | 70-Piece Jumper Wire Kit - 22AWG 14 Lengths 10 Colors | |
220759 | 2000 Count 9 Function Digital Multimeter | |
2218919 | Alligator Clip to Stackable Banana Plug Cable | |
691104 | Resistor Carbon Film 10k Ohm 1/4 Watt 5% |