Precision Potentiometer 3/4" Round 5K Ohms 10% 2W Linear PC Pins Panel Mount 1-Turn Side Adjust

You may also like:
3540S-1-104VP 3540S-1-104VP
Arndt Electronics
3540S-1-503VP 3540S-1-503VP
Arndt Electronics
3540S-1-102VP 3540S-1-102VP
Arndt Electronics
3540S-1-202VP 3540S-1-202VP
Arndt Electronics
91A2A-B28-B18/B18L 91A2A-B28-B18/B18L
Bourns
3540S-1-203VP 3540S-1-203VP
Arndt Electronics
New Product

$6.95 ea

162 In Stock
More Available – 9 weeks


  • Jameco Part no.: 2312951
  • Manufacturer: Bourns
  • Manufacturer no.: 3852A-286-502AL
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
25+ $5.59
50+ $5.29
100+ $4.95

Request a Large Quantity Quote

Precision Potentiometer 3/4" Round 5K Ohms 10% 2W Linear PC Pins Panel Mount 1-Turn Side Adjust

Specifications

  • Series: 3852
  • Resistance: 5K Ohms (5,000; 502)
  • Power (Watts): 2 W
  • Tolerance: ±10%
  • Taper: Linear
  • Number of Turns: 1
  • Temperature Coefficient: ±150 ppm/°C
  • Rotation: 280°
  • Resistive Material: Cermet
  • Termination Style: PC Pins
  • Actuator Type: Slotted
  • Actuator Length: 0.875" (22.23 mm)
  • Actuator Diameter: 0.250" (6.35 mm)
  • Bushing Thread: 3/8-32
  • Mounting Type: Panel Mount
  • Size - Body: Round - 0.750" Dia x 0.250" H (19.05mm x 6.35mm)
  • Base Number: 3852A


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)5000
Power Rating2 W
Tolerance10%
Number of Turns1
Shaft Length0.875 in., 22.23 mm
Termination StylePC Pins, Panel Mount
Body Diameter0.750 in., 19.05 mm
Ganging Number1
Resistive Element MaterialCermet
Manufacturer Series3852A
TaperLinear
Product TypePrecision
Actuator TypeSlotted Shaft
TypeRotary Metal
MountingPanel
Height41.28mm
Temperature Coefficient150 ppm/°C
Shaft Diameter6.35mm
Resistance5 KOhm


Report a problem
Suggest a product