Precision Potentiometer 5/8" Square 50K Ohms 20% 1/2W 2 Gang Linear PC Pins Panel Mount 1-Turn Side Adjust

You may also like:
3540S-1-104L 3540S-1-104L
Jameco Valuepro
3540S-1-503VP 3540S-1-503VP
James Electronics
3540S-1-102VP 3540S-1-102VP
James Electronics
3540S-1-202VP 3540S-1-202VP
James Electronics
3540S-1-203VP 3540S-1-203VP
James Electronics
3540S-1-103VP 3540S-1-103VP
Jameco Valuepro

$6.95 ea

108 In Stock
More Available – 9 weeks


  • Jameco Part no.: 2312959
  • Manufacturer: Bourns
  • Manufacturer no.: 91A2A-B28-B18/B18L
  • HTS code: 8533100070
  • Web Exclusive
# of units Price
1+ $6.95
10+ $6.25
25+ $5.59
50+ $4.95
100+ $4.49

Request a Large Quantity Quote

Precision Potentiometer 5/8" Square 50K Ohms 20% 1/2W 2 Gang Linear PC Pins Panel Mount 1-Turn Side Adjust

Specifications

  • Series: 91
  • Resistance: 50K Ohms (50,000; 503)
  • Power (Watts): 0.5 W, 1/2 W, 500 mW
  • Tolerance: ±20%
  • Taper: Linear
  • Number of Turns: 1
  • Temperature Coefficient: ±1000 ppm/°C
  • Rotation: 280°
  • Resistive Material: Conductive Plastic
  • Termination Style: PC Pins
  • Actuator Type: Slotted
  • Actuator Length: 0.875" (22.23 mm)
  • Actuator Diameter: 0.250" (6.35 mm)
  • Bushing Thread: 3/8-32
  • Mounting Type: Panel Mount
  • Size - Body: Rectangular - 0.687" Dia x 0.625" Face x 0.687"H (17.45 mm x 15.88 mm x 17.45 mm)
  • Base Number: 91A2A


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)50000
Power Rating0.5 W
Tolerance20%
Number of Turns1
Shaft Length0.875 in., 22.23 mm
Termination StylePC Pins, Panel Mount
Body Diameter0.625 in., 15.88 mm
Ganging Number2
Resistive Element MaterialConductive Plastic
Manufacturer Series91
TaperLinear
Product TypePrecision
Actuator TypeSlotted Shaft
TypeRotary Metal
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingPanel
Height17.45mm
Temperature Coefficient1000 ppm/°C
Shaft Diameter6.35mm
Resistance50 KOhm


Report a problem
Suggest a product