Mylar Capacitor 1 uF 100 Volt 5% Radial

You may also like:
MY.1 MY.1
Jameco Valuepro
MY.01 MY.01
Jameco Valuepro
MY1/100/5-6.6 MY1/100/5-6.6
James Electronics
MER104J1HA0 MER104J1HA0
Jameco Valuepro
BFC246805106 BFC246805106
Vishay
ECQ-E4333JF ECQ-E4333JF
Panasonic
New Product

$1.29 ea

753 In Stock
More Available – 9 weeks


  • Jameco Part no.: 2313015
  • Manufacturer: James Electronics
  • Manufacturer no.: MY1/100/5
  • HTS code: 8532290040
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $1.29
10+ $1.19
100+ $0.99
500+ $0.89

Request a Large Quantity Quote

Mylar Capacitor 1 uF 100 Volt 5%

Specifications

  • Capacitance: 1,000,000 pF / 1000 nF / 1 µF
  • Voltage rating: 100 VDC
  • Tolerance: ±5%
  • Operating temp: -40°C to +85°C
  • Dimensions: 16.6 mm x 5.7 mm x 5.5mm (L x W x H)
  • Lead spacing: 15 mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)1
Voltage Rating100 VDC
Tolerance5%
Lead Pitch15 mm
Capacitance (pF)1000000
MountingThrough Hole
Capacitance1 µF


Report a problem
Suggest a product