Mylar Capacitor 1 uF 100 Volt 5% Radial

You may also like:
MY.1 MY.1
Jameco Valuepro
MY.01 MY.01
Jameco Valuepro
MER104J1HA0 MER104J1HA0
Jameco Valuepro
MY1/100/5 MY1/100/5
Arndt Electronics
WMF1J1 WMF1J1
Vishay
BFC246805106 BFC246805106
Vishay
New Product

$1.39 ea

487 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2313023
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: MY1/100/5-6.6
  • HTS code: 8532290040
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.39
10+ $1.29
100+ $1.09
500+ $0.99

Request a Large Quantity Quote

Mylar Capacitor 1 µF 100 Volt 5%

Specifications

  • Capacitance: 1,000,000 pF / 1000 nF / 1 µF
  • Voltage rating: 100 VDC
  • Tolerance: ±5%
  • Operating temp: -40°C to +85°C
  • Dimensions: 6.6 mm x 6.3 mm x 10 mm (L x W x H)
  • Lead spacing: 5.1 mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)1
Voltage Rating100 VDC
Tolerance5%
Lead Pitch5.1 mm
Capacitance (pF)1000000
MountingThrough Hole
Capacitance1 µF


Report a problem
Suggest a product