Resistor Network Array 33K Ohm 2% Bussed 100mW per Element SIP-10

You may also like:
4310R-101-202LF 4310R-101-202LF
Bourns
4308M-102-512LF 4308M-102-512LF
Bourns
770-83-471(4308R-102-471) 770-83-471(4308R-102-471)
CTS
MSP10C3-151G MSP10C3-151G
Vishay
MSP08C3-151G MSP08C3-151G
Vishay
MSP08A016K80FDA MSP08A016K80FDA
Vishay
Clearance

$0.69 ea

969 In Stock


  • Jameco Part no.: 2313079
  • Manufacturer: CTS
  • Manufacturer no.: 770-101-333(4310R-101-333)
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.59
100+ $0.49
500+ $0.45
1000+ $0.39

Request a Large Quantity Quote

Resistor Network Array 33K Ohm 2% Bussed 100mW per Element SIP-10

Specifications

  • Series: 770
  • Circuit Type: Bussed
  • Resistance (Ohms): 33K (33,000)
  • Tolerance: ±2%
  • Number of Resistors: 9
  • Number of Pins: 10
  • Power Per Element: 100 mW
  • Temperature Coefficient: ±100ppm/°C
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: 10-SIP
  • Size: 1.000" L x 0.098" W (25.40 mm x 2.50 mm)
  • Height - Seated (Max): 0.195" (4.95 mm)


Report a problem
Suggest a product
Specification Value
Number of Terminals10
Circuit DesignatorBussed
Resistance (Ohm)33000
Number of Resistors9
Power Rating per Resistor0.200 W
Power Rating1.25 W
TechnologyThick Film
Family770
Resistance33 KOhm
Tolerance2%


Report a problem
Suggest a product