Brushless Tubeaxial Fan 120x120x38mm 48 Volt DC Ball Bearing 108 CFM

You may also like:
AS12048HB389BOOOCL AS12048HB389BOOOCL
ADDA Corporation
AD0848XB-F71DS AD0848XB-F71DS
ADDA Corporation
MC48B3 MC48B3
Comair Rotron
AFB1248VHE-R00 AFB1248VHE-R00
Delta Electronics
AD1248HB-F5B(N) AD1248HB-F5B(N)
ADDA Corporation
EFB1248VHE EFB1248VHE
Delta Electronics
New Product

$12.95 ea

530 In Stock
More Available – 9 weeks


  • Jameco Part no.: 2313295
  • Manufacturer: NMB Technologies
  • Manufacturer no.: 4715KL-07W-B30-E00
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.95
50+ $10.95
100+ $9.95
250+ $8.95

Request a Large Quantity Quote

Brushless Tubeaxial Fan 120x120x38mm 48 Volt DC Ball Bearing 108CFM

Specifications

  • Voltage: 48 volts DC
  • Size (W x H x D): 120 mm X 120 mm X 38 mm
  • Air flow: 108 CFM
  • Bearing type: Ball
  • Current: 160 mA
  • Power: 7.68 watts
  • Agency approvals: UL, CUL, VDE, CE
  • Noise: 42.5 dBA
  • Speed: 2950 RPM
  • Connections: 12" wires


Report a problem
Suggest a product
Specification Value
Voltage Rating48 VDC
Height120 mm
Width120 mm
Depth38 mm
Air Flow (CFM)108
BearingBall
Current Rating160 mA
Agency ApprovalsUL, CUL, VDE, CE
Noise (dBA)42.5
Termination12" Wires
Power Rating7.68 W
Speed2950 rpm


Report a problem
Suggest a product