Centrifugal Blower Fan 24VDC 94x94x33mm 28.6 CFM

You may also like:
AB0912MB-Z01(N) AB0912MB-Z01(N)
ADDA Corporation
AD7512MB(NBA) AD7512MB(NBA)
ADDA Corporation
AD7524HB(NBA) AD7524HB(NBA)
ADDA Corporation
AB05012DX200300 AB05012DX200300
ADDA Corporation
AB0312HB-GA6 AB0312HB-GA6
ADDA Corporation
AB3512HB-GA6 AB3512HB-GA6
ADDA Corporation
New Product

$9.95 ea

1,799 In Stock
More Available – 9 weeks


  • Jameco Part no.: 2313359
  • Manufacturer: NMB Technologies
  • Manufacturer no.: 09533GA-24M-AT
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95
250+ $5.95

Request a Large Quantity Quote

Centrifugal Blower Fan 24VDC 94x94x33mm 28.6 CFM

Specifications

  • Voltage: 24 VDC
  • Size: 94 mm x 94 mm x 33 mm
  • Air Flow: 28.6 CFM
  • Current: 640 mA (0.64A)
  • Connection: (3) 8" wires, speed sensor
  • Agency Approvals: UL, CUL, VDE, CE


Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height94 mm
Width94 mm
Depth33 mm
Air Flow (CFM)28.6
BearingBall
Current Rating490 mA
Agency ApprovalsUL, CUL, VDE, CE
Noise (dBA)54.5
Termination8" Wires (3), speed sensor
Power Rating11.76 W
Product TypeDC Blower
Speed3700 rpm


Report a problem
Suggest a product