Speaker General Purpose 8 Ohm 2W 200 Hz to 20 kHz Rectangular 100dB

You may also like:
TQ-100F-R TQ-100F-R
Jameco Valuepro
TQ-066F-R TQ-066F-R
Jameco Valuepro
1-529-483-11 1-529-483-11
Jameco Valuepro
TQ-050F-R TQ-050F-R
Jameco Valuepro
SP99023A SP99023A
Jameco Valuepro
GSP01-R GSP01-R
Jameco Valuepro
Clearance

$3.49 ea

246 In Stock


  • Jameco Part no.: 2313719
  • Manufacturer: DB Unlimited
  • Manufacturer no.: SC700308-1
  • HTS code: 8518210000
  • Electronics Parts Locator
# of units Price
1+ $3.49
10+ $2.95
100+ $2.49
500+ $2.15

Request a Large Quantity Quote

Speaker General Purpose 8 Ohm 2W 200 Hz to 20 kHz Rectangular

Specifications

  • Technology: Magnetic
  • Type: General Purpose
  • Frequency Range: 200 Hz to 20 kHz
  • Frequency - Self Resonant: 300 Hz
  • Impedance: 8 Ohms
  • Efficiency - dBA: 100
  • Efficiency - Testing: 100 mm
  • Efficiency - Type: Sound Pressure Level (SPL)
  • Power - Rated: 2 W
  • Power - Max: 5 W
  • Port Location: Top
  • Shape: Rectangular
  • Material - Cone: Cloth
  • Termination: Solder Eyelets
  • Size: 2.756" L x 1.201" W (70 mm x 30.5 mm)
  • Height - Seated (Max): 0.906" (23 mm)
  • Operating Temperature: -40°C to 85°C


Report a problem
Suggest a product
Specification Value
Impedance8 Ohm
Nominal Input Power (W)2
Input Power (max) (W)5
Output100 dB
Frequency Range200 Hz to 20000 Hz
Magnet Size (Diameter x H) (inches)0.87 x 0.472
Magnet MaterialFerrite
Termination MethodSolder Eyelet
Length2.76 in.
Width2.76 in.
Depth1.2 in.


Report a problem
Suggest a product