Rectangular Speaker 8 Ohm 650 Hz 2W Nominal 94dB

You may also like:
TQ-100F-R TQ-100F-R
Jameco Valuepro
TQ-066F-R TQ-066F-R
Jameco Valuepro
1-529-483-11 1-529-483-11
Jameco Valuepro
TQ-050F-R TQ-050F-R
Jameco Valuepro
SP99023A SP99023A
Jameco Valuepro
GSP01-R GSP01-R
Jameco Valuepro
Clearance

$2.75 ea

295 In Stock


  • Jameco Part no.: 2313783
  • Manufacturer: DB Unlimited
  • Manufacturer no.: SP700508-1
  • HTS code: 8518210000
  • Electronics Parts Locator
# of units Price
1+ $2.75
10+ $2.25
100+ $1.75
500+ $1.49

Request a Large Quantity Quote

Rectangular Speaker 8 Ohm 650 Hz 2W Nominal 94dB

Specifications

  • Dimensions: 36 mm diameter x 5.5 mm thick (1.417" x 0.217")
  • Input power: 2 W (nom.) / 3 W (max.)
  • Cone: Paper
  • Element size: 16mm x 23.5mm x 17.5mm thick
  • Impedance: 8 ohms
  • Output: 98 dB
  • Frequency range: 550 - 8,000 Hz
  • Solder tab
  • Frame mount


Report a problem
Suggest a product
Specification Value
Impedance8 Ohm
Nominal Input Power (W)3
Input Power (max) (W)5
Output98 dB
Frequency Range550 Hz to 8000 Hz
Magnet Size (Diameter x H) (inches)0.71 x 0.28
Magnet MaterialFerrite
Termination MethodSolderable Lug
Length2.75 in.
Width1.18 in.
Depth0.69 in.


Report a problem
Suggest a product