Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Rubber Feet Black Hemisphere Adhesive 0.44" Diameter 0.2" Tall 70 Hardness

You may also like:
BS34BL12X25RP BS34BL12X25RP
BS-19-4 BS-19-4
BS-19-100 BS-19-100
BS-3BLACK-100 BS-3BLACK-100
BS-1R-100 BS-1R-100
BS-32-100 BS-32-100

$8.95 ea

1,605 ship on Dec. 7
More Available – 9 weeks


  • Jameco Part no.: 2313999
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SJ5003
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95

Request a Large Quantity Quote

Rubber Feet Black Hemisphere Adhesive 0.44" Diameter 0.2" Tall 70 Hardness

Specifications

  • High skid-resistance
  • Won't scratch or stain surfaces
  • Reduces vibration and noise
  • Backing Material: Polyurethane
  • Color: Black
  • Shape: Circular-Hemisphere
  • Adhesive
  • Hardness: 72 Shore M
  • Height-Thickness: 0.200 in
  • Overall Diameter: 0.44 in
  • Overall Height: 0.2 in
  • Substrate: ABS, Acrylic, Glass, Metals, Polycarbonate, Polyethylene, Polypropylene, Wood
  • Applications: Garbage compactor - cushioning stops, small electronic device cushioning stops, small electronic device feet, small kitchen appliance feet


Report a problem
Suggest a product
Specification Value
ShapeCylindrical Hemisphere
ColorBlack
Package112
Size0.433"Dia. X 0.198"H
Additional FeatureAdhesive backed


Report a problem
Suggest a product