# of units | Price |
---|---|
1+ | $0.45 |
10+ | $0.39 |
100+ | $0.35 |
500+ | $0.29 |
1000+ | $0.25 |
Specification | Value |
---|---|
Cell Size | 9V |
Number of Cells | 1 |
Sides | Single |
Connector Type | Wires, 4" |
Product Type | Battery Holder (closed) |
Length | 0.98 in. |
Width | 0.51 in. |
Height | 0.34 in. |
Additional Feature | I-Type, protected terminals |