Limit Switch SPDT ON-(ON) Simulated Roller Lever Chassis Mount

You may also like:
BSM2-0508-13 BSM2-0508-13
Jameco Valuepro
SS-5GL SS-5GL
Omron
SS-5GL2 SS-5GL2
Omron
D2SWP2T D2SWP2T
Omron
159599 159599
Jameco Valuepro
VS10N021C2 VS10N021C2
Highly Electric Company
New Product

$1.95 ea

130 In Stock
More Available – 9 weeks


  • Jameco Part no.: 2314295
  • Manufacturer: Honeywell
  • Manufacturer no.: V7-1C17D8-263
  • HTS code: 8536509040
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

Limit Switch SPDT ON-(ON) Simulated Roller Lever Chassis Mount

Specifications

  • Circuit: SPDT
  • Switch Function: ON-(ON) , ON-MOM , ON-MOMENTARY ON
  • Current Rating (Amps): 15 A (AC), 500 mA (DC)
  • Voltage Rating - AC: 125 V
  • Voltage Rating - DC: 125 V
  • Actuator Type: Lever, Simulated Roller
  • Mounting Type: Chassis Mount
  • Termination Style: Quick Connect - 0.187" (4.7 mm)
  • Ingress Protection: n/a
  • Operating Force: 91 gf
  • Release Force: 9 gf
  • Pretravel: 0.110" (2.8 mm)
  • Differential Travel: 0.025" (0.6 mm)
  • Overtravel: 0.060" (1.5 mm)
  • Operating Temperature: -40°C to 85°C
  • Operating Position: 0.730" (18.5 mm)
  • Electrical Life: 100,000 Cycles
  • Mechanical Life: 10,000,000 Cycles


Report a problem
Suggest a product
Specification Value
Contact FormSPDT-NC
Contact Rating15A @ 125VAC, 0.5A @ 125VDC
Actuator TypeSimulated Roller Lever
Terminal Type0.187" Quick Connect


Report a problem
Suggest a product